This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASPIAIG-Q1030- 1R0M-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASPIAIG-Q1030- 1R0M-T
JLCPCB Part #
C3221656
Package
SMD,11.9x11mm
Description
1uH 23A 30A 4.95mΩ AEC-Q200 ±20% SMD,11.9x11mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7131
200+ $1.0500
500+ $1.0130
1000+ $0.9954
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons