This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASPIAIG-F7030-8R2M-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASPIAIG-F7030-8R2M-T
JLCPCB Part #
C2045575
Package
SMD,7.6x7.8mm
Description
48.73mΩ 5.9A 8.2uH 9A AEC-Q200 ±20% SMD,7.6x7.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0581
200+ $0.4095
500+ $0.3950
1500+ $0.3886
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons