
* Images are for reference only
ASPIAIG-F7020-1R0M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPIAIG-F7020-1R0M-T
- JLCPCB Part #
- C1330406
- Package
- SMD,7.6x7.8mm
- Description
- 10.8mΩ 11A 1uH 20A AEC-Q200 ±20% SMD,7.6x7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4978
200+
$0.1927
500+
$0.1863
1000+
$0.1831
Related Products
Welcome back, may I help you?