This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASPIAIG-F6030-4R5M-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASPIAIG-F6030-4R5M-T
JLCPCB Part #
C1335363
Package
SMD,6.4x6.6mm
Description
25.3mΩ 4.5uH 7A 8A AEC-Q200 ±20% SMD,6.4x6.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0275
200+ $0.3982
500+ $0.3837
1000+ $0.3773

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons