This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASPIAIG-F5020-1R0M-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASPIAIG-F5020-1R0M-T
JLCPCB Part #
C1335183
Package
SMD,5.3x5.5mm
Description
10.5A 12.8A 13.8mΩ 1uH AEC-Q200 ±20% SMD,5.3x5.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9487
200+ $0.3673
500+ $0.3544
1000+ $0.3479

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons