This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASPIAIG-F1265-8R2M-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASPIAIG-F1265-8R2M-T
JLCPCB Part #
C5554994
Package
SMD,13.5x12.5mm
Description
10.5A 15.5mΩ 16A 8.2uH AEC-Q200 ±20% SMD,13.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6458
200+ $1.4551
500+ $1.4070
1000+ $1.3829

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons