This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASPIAIG-F1040-680M-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASPIAIG-F1040-680M-T
JLCPCB Part #
C5555967
Package
SMD,11x10.2mm
Description
240mΩ 2A 3A 68uH AEC-Q200 ±20% SMD,11x10.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8187
200+ $0.7252
500+ $0.7010
1000+ $0.6897

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons