
* Images are for reference only
ASPIAIG-F1040-3R9M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPIAIG-F1040-3R9M-T
- JLCPCB Part #
- C6747667
- Package
- SMD,11x10.2mm
- Description
- 10.5A 14.5mΩ 19A 3.9uH AEC-Q200 ±20% SMD,11x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6655
200+
$0.6650
500+
$0.6425
1000+
$0.6328
Welcome back, may I help you?