
* Images are for reference only
ASMPL-0603-1R0M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASMPL-0603-1R0M-T
- JLCPCB Part #
- C2046126
- Package
- 0603
- Description
- 1uH 400mΩ 700mA 700mA 90MHz ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$0.6169
10+
$0.4993
30+
$0.4413
100+
$0.3834
500+
$0.3479
1000+
$0.3302
Related Products
Welcome back, may I help you?