This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASMPH-0806-4R7M-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASMPH-0806-4R7M-T
JLCPCB Part #
C6466391
Package
0806
Description
140mΩ 220mA 30MHz 4.7uH ±20% 0806 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2866
200+ $0.1144
500+ $0.1105
1000+ $0.1086
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons