
* Images are for reference only
ASMPH-0805-1R0M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASMPH-0805-1R0M-T
- JLCPCB Part #
- C3910956
- Package
- 0805
- Description
- 1.15A 1.3A 110mΩ 1uH 60MHz Multilayer inductor ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 189
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 167
In-stock Item Pricing
Qty Unit Price
1+
$0.3592
50+
$0.2823
150+
$0.2494
500+
$0.2082
3000+
$0.1898
6000+
$0.1788
Related Products
Welcome back, may I help you?