
* Images are for reference only
ASMCI-0805-R10M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASMCI-0805-R10M-T
- JLCPCB Part #
- C2042650
- Package
- 0805
- Description
- 100nH 1A 235MHz 70mΩ ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 104
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0869
200+
$0.0336
500+
$0.0325
1000+
$0.0318
Related Products
Welcome back, may I help you?