
* Images are for reference only
ASG-D-V-B-500.000MHZ-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASG-D-V-B-500.000MHZ-T
- JLCPCB Part #
- C2026014
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 2.5V 35mA 500MHz LVDS ±35ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5568
200+
$5.2470
500+
$5.0623
1000+
$4.9708
Welcome back, may I help you?