This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASFLMB-8.000MHZ-LR-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASFLMB-8.000MHZ-LR-T
JLCPCB Part #
C596978
Package
SMD5032-4P
Description
-40℃~+85℃ 1.8V~3.3V 16mA 8MHz LVCMOS ±25ppm SMD5032-4P Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4840
200+ $0.5750
500+ $0.5541
1000+ $0.5445

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons