
* Images are for reference only
ASFLMB-125.000MHZ-LC-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASFLMB-125.000MHZ-LC-T
- JLCPCB Part #
- C17441221
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 125MHz 15mA LVCMOS ±50ppm SMD5032-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2085
200+
$2.0783
500+
$2.0092
1000+
$1.9755
Related Products
Welcome back, may I help you?