
* Images are for reference only
ASFL1-10.000MHZ-EK-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASFL1-10.000MHZ-EK-T
- JLCPCB Part #
- C17410189
- Package
- SMD5032-4P
- Description
- -20℃~+70℃ 10MHz 15mA 3.3V ±30ppm SMD5032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.9649
10+
$1.9230
30+
$1.8940
100+
$1.8667
Related Products
Welcome back, may I help you?