This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASE-33.333MHZ-LR-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASE-33.333MHZ-LR-T
JLCPCB Part #
C596954
Package
SMD3225-4P
Description
-40℃~+85℃ 13mA 3.3V 33.333MHz CMOS ±25ppm SMD3225-4P Crystal Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3278
200+ $0.5138
500+ $0.4961
1000+ $0.4865

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons