
* Images are for reference only
ASET-12.288MHZ-Y-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASET-12.288MHZ-Y-T
- JLCPCB Part #
- C1998386
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 12.288MHz 3V 7mA CMOS SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7484
200+
$1.0644
500+
$1.0259
1000+
$1.0082
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?