This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASET-10.000MHZ-Y-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASET-10.000MHZ-Y-T
JLCPCB Part #
C1998393
Package
SMD3225-6P
Description
-40℃~+85℃ 10MHz 3V 7mA CMOS SMD3225-6P Crystal Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7484
200+ $1.0644
500+ $1.0259
1000+ $1.0082

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons