
* Images are for reference only
ASEMPC-50.000MHZ-LR-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASEMPC-50.000MHZ-LR-T
- JLCPCB Part #
- C596965
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 2.25V~3.6V 35mA 50MHz CMOS ±25ppm SMD3225-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7804
200+
$0.6888
500+
$0.6647
1000+
$0.6534
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?