This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASEMPC-25.000MHZ-LR-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASEMPC-25.000MHZ-LR-T
JLCPCB Part #
C596963
Package
SMD3225-6P
Description
-40℃~+85℃ 2.25V~3.6V 25MHz 35mA CMOS ±25ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9444
200+ $0.7530
500+ $0.7272
1000+ $0.7143

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons