
* Images are for reference only
ASEMB-10.000MHZ-LC-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASEMB-10.000MHZ-LC-T
- JLCPCB Part #
- C17457706
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 10MHz 16mA CMOS ±50ppm SMD3225-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.3810
10+
$3.3071
30+
$3.2574
100+
$3.2092
Welcome back, may I help you?