
* Images are for reference only
ASDMB-16.000MHZ-XY-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASDMB-16.000MHZ-XY-T
- JLCPCB Part #
- C17293889
- Package
- SMD2520-4P
- Description
- -40℃~+105℃ 1.8V~3.3V 16MHz 16mA LVCMOS ±10ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$5.6720
10+
$5.5269
30+
$5.4301
100+
$5.3334
Welcome back, may I help you?