
* Images are for reference only
ASDDV-50.000MHZ-LC-T3
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASDDV-50.000MHZ-LC-T3
- JLCPCB Part #
- C17595046
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 50MHz 6mA ±50ppm SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.8398
10+
$1.7997
30+
$1.7740
100+
$1.7467
Welcome back, may I help you?