This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AOTA-B252010SR47MT

Extended
Manufacturer
Abracon LLC
MFR.Part #
AOTA-B252010SR47MT
JLCPCB Part #
C27275238
Package
1008
Description
16mΩ 470nH 5.7A 6.5A Magnetic Shielded Inductor ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 658

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 654

In-stock Item Pricing

Qty Unit Price
1+ $0.1393
50+ $0.1360
150+ $0.1339
500+ $0.1317

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons