
* Images are for reference only
AOTA-B252008S100MT
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AOTA-B252008S100MT
- JLCPCB Part #
- C28966240
- Package
- 1008
- Description
- 1.2A 10uH 507mΩ 950mA Magnetic Shielded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3110
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3110
In-stock Item Pricing
Qty Unit Price
1+
$0.2950
50+
$0.2287
150+
$0.2003
500+
$0.1647
3000+
$0.1490
6000+
$0.1396
Related Products
Welcome back, may I help you?