
* Images are for reference only
AOTA-B201610S4R7MT
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AOTA-B201610S4R7MT
- JLCPCB Part #
- C27999766
- Package
- 0806
- Description
- 1.3A 1.6A 213mΩ 4.7uH Magnetic Shielded Inductor ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 808
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 806
In-stock Item Pricing
Qty Unit Price
1+
$0.2452
50+
$0.1885
150+
$0.1643
500+
$0.1341
3000+
$0.1206
6000+
$0.1124
Related Products
Welcome back, may I help you?