This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMXLA-Q6030-5R6M-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
AMXLA-Q6030-5R6M-T
JLCPCB Part #
C3223774
Package
SMD,7.1x6.6mm
Description
42mΩ 5.5A 5.6uH 6A AEC-Q200 ±20% SMD,7.1x6.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8598
200+ $0.3324
500+ $0.3211
1000+ $0.3162

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons