
* Images are for reference only
AMXLA-Q6030-4R7M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AMXLA-Q6030-4R7M-T
- JLCPCB Part #
- C3222134
- Package
- SMD,7.1x6.6mm
- Description
- 37mΩ 4.7uH 6A 7A AEC-Q200 ±20% SMD,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7244
10+
$0.5863
30+
$0.5172
100+
$0.4497
500+
$0.4080
1000+
$0.3871
Related Products
Welcome back, may I help you?