
* Images are for reference only
AMPMGFB-40.0000T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AMPMGFB-40.0000T
- JLCPCB Part #
- C17354201
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 1.3mA 1.71V~3.63V 40MHz ±25ppm SMD1612-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.1796
10+
$3.1104
30+
$3.0653
100+
$3.0186
Welcome back, may I help you?