
* Images are for reference only
AMPLA7050Q-5R6MT
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AMPLA7050Q-5R6MT
- JLCPCB Part #
- C1880573
- Package
- SMD,6.6x7.3mm
- Description
- 49mΩ 5.6uH 6A 9A AEC-Q200 ±20% SMD,6.6x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9217
200+
$0.3561
500+
$0.3449
800+
$0.3384
Related Products
Welcome back, may I help you?