
* Images are for reference only
AMPLA4020Q-150MT
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AMPLA4020Q-150MT
- JLCPCB Part #
- C1880523
- Package
- SMD,4.1x4.5mm
- Description
- 1.5A 1.9A 15uH 374mΩ AEC-Q200 ±20% SMD,4.1x4.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5783
200+
$0.2239
500+
$0.2159
1000+
$0.2127
Related Products
Welcome back, may I help you?