This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMPLA1707S-390MT

Extended
Manufacturer
Abracon LLC
MFR.Part #
AMPLA1707S-390MT
JLCPCB Part #
C1870599
Package
SMD,16.9x17.6mm
Description
18A 39uH 48mΩ 9.2A ±20% SMD,16.9x17.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4708
200+ $1.3439
500+ $1.2972
1000+ $1.2730
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons