This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMDLA1707Q-820MT

Extended
Manufacturer
Abracon LLC
MFR.Part #
AMDLA1707Q-820MT
JLCPCB Part #
C1880606
Package
SMD,16.9x17.8mm
Description
6.5A 82uH 83mΩ 8A AEC-Q200 ±20% SMD,16.9x17.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1647
200+ $1.2246
500+ $1.1811
1000+ $1.1602

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons