This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMDLA1707Q-6R8MT

Extended
Manufacturer
Abracon LLC
MFR.Part #
AMDLA1707Q-6R8MT
JLCPCB Part #
C1880609
Package
SMD,16.9x17.8mm
Description
24A 25A 6.8uH 7.2mΩ AEC-Q200 ±20% SMD,16.9x17.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1647
200+ $1.2246
500+ $1.1811
1000+ $1.1602
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons