This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMDLA1707Q-3R3MT

Extended
Manufacturer
Abracon LLC
MFR.Part #
AMDLA1707Q-3R3MT
JLCPCB Part #
C3224308
Package
SMD,17.8x16.9mm
Description
3.3mΩ 3.3uH 30A 32A AEC-Q200 ±20% SMD,17.8x16.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2750
200+ $1.2683
500+ $1.2233
1000+ $1.2009
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons