
* Images are for reference only
AMDLA1306S-470MT
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AMDLA1306S-470MT
- JLCPCB Part #
- C5562057
- Package
- SMD,13.5x12.6mm
- Description
- 47uH 5.7A 6.8A 67mΩ ±20% SMD,13.5x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7147
200+
$0.6840
500+
$0.6615
1000+
$0.6503
Related Products
Welcome back, may I help you?