
* Images are for reference only
AIUR-10-5R6K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIUR-10-5R6K
- JLCPCB Part #
- C1333839
- Package
- Plugin,D8xL7.5mm
- Description
- 2.45A 5.6uH 80mΩ ±10% 插件,D8xL7.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4166
200+
$0.1613
500+
$0.1556
1000+
$0.1529
Welcome back, may I help you?