
* Images are for reference only
AIUR-10-120K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIUR-10-120K
- JLCPCB Part #
- C5561413
- Package
- Plugin,D=8mm
- Description
- 12uH 2.3A 90mΩ ±10% 插件,D=8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0199
240+
$0.4083
480+
$0.3938
960+
$0.3873
Welcome back, may I help you?