This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AIUR-06-390K

Extended
Manufacturer
Abracon LLC
MFR.Part #
AIUR-06-390K
JLCPCB Part #
C596937
Package
Plugin
Description
3.3A 39uH 4.5A 54mΩ ±10% 插件 Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5250
250+ $0.2039
500+ $0.1975
1000+ $0.1927

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons