This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AIUR-06-221K

Extended
Manufacturer
Abracon LLC
MFR.Part #
AIUR-06-221K
JLCPCB Part #
C1329588
Package
Plugin,D13xL18mm
Description
1.5A 1.9A 220uH 252mΩ ±10% 插件,D13xL18mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5314
250+ $0.2055
500+ $0.1991
1000+ $0.1959
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons