This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AIUR-04-103J

Extended
Manufacturer
Abracon LLC
MFR.Part #
AIUR-04-103J
JLCPCB Part #
C6463912
Package
Plugin,D=8.5mm
Description
10mH 40mA 40mA 40Ω ±5% Plugin,D=8.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 95

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 95

In-stock Item Pricing

Qty Unit Price
1+ $0.6666
10+ $0.6521
30+ $0.6425
100+ $0.6328

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons