
* Images are for reference only
AIUR-03-101K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIUR-03-101K
- JLCPCB Part #
- C1333663
- Package
- Plugin,D9xL12mm
- Description
- 100uH 280mΩ 720mA 910mA ±10% 插件,D9xL12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2326
200+
$0.0900
500+
$0.0869
1000+
$0.0853
Welcome back, may I help you?