
* Images are for reference only
AISR-01-104J
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISR-01-104J
- JLCPCB Part #
- C1335426
- Package
- Plugin,D10.5xL10.5mm
- Description
- 100mH 82Ω 9mA ±5% 插件,D10.5xL10.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2700
200+
$0.4913
400+
$0.4753
800+
$0.4656
Welcome back, may I help you?