
* Images are for reference only
AISM-1210-R18M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISM-1210-R18M-T
- JLCPCB Part #
- C6500223
- Package
- 1210
- Description
- 180nH 280mΩ 450mA ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4190
200+
$0.1672
500+
$0.1616
1000+
$0.1589
Welcome back, may I help you?