This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AISC-1008-8R2J-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
AISC-1008-8R2J-T
JLCPCB Part #
C187070
Package
SMD,2.9x2.8mm
Description
10.7Ω 150mA 20@25MHz 30MHz 8.2uH Wire-wound chip inductor ±5% SMD,2.9x2.8mm Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 34

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 34

In-stock Item Pricing

Qty Unit Price
1+ $0.2946
50+ $0.2343
150+ $0.2086
500+ $0.1764
2500+ $0.1621
5000+ $0.1536

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons