This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AISC-0805HQ-6N2J-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
AISC-0805HQ-6N2J-T
JLCPCB Part #
C2049413
Package
SMD,1.7x2.3mm
Description
1.6A 4.75GHz 6.2nH 88@1000MHz ±5% SMD,1.7x2.3mm Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3067
200+ $0.1188
500+ $0.1146
1000+ $0.1125

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons