
* Images are for reference only
AISC-0805F-680G-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISC-0805F-680G-T
- JLCPCB Part #
- C186943
- Package
- SMD,1.7x2.3mm
- Description
- 11MHz 40mA 68uH 8@2.5MHz ±2% SMD,1.7x2.3mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2635
50+
$0.2046
150+
$0.1792
500+
$0.1477
2500+
$0.1336
5000+
$0.1253
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?