
* Images are for reference only
AISC-0805F-2R2G-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISC-0805F-2R2G-T
- JLCPCB Part #
- C186935
- Package
- SMD,2.3x1.7mm
- Description
- 100mA 10@50MHz 2.2uH 2.5Ω 200MHz Wire-wound chip inductor ±2% SMD,2.3x1.7mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2888
50+
$0.2299
150+
$0.2047
500+
$0.1730
2500+
$0.1590
5000+
$0.1505
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?