
* Images are for reference only
AISC-0603-R015G-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISC-0603-R015G-T
- JLCPCB Part #
- C186847
- Package
- SMD,1.1x1.8mm
- Description
- 150mΩ 15nH 550mA ±2% SMD,1.1x1.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2861
50+
$0.2292
150+
$0.2048
500+
$0.1742
2500+
$0.1606
5000+
$0.1524
15000+
$0.1508
30000+
$0.1497
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?